C907U221KYYDBAWL50
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C907U221KYYDBAWL50 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for C907U221KYYDBAWL50 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C907U221KYYDBAWL50 by KEMET Corporation

C907U221KYYDBAWL50
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Additional Feature
SAFETY CLASS X1/Y2
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
JESD-609 Code
e3
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Reference Standard
CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. C907U221KYYDBAWL50
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C907U221KYYDBAWL50

This table gives cross-reference parts and alternative options found for C907U221KYYDBAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C907U221KYYDBAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YP0AC221K060D04A7H Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE Walsin Technology Corporation C907U221KYYDBAWL50 vs YP0AC221K060D04A7H
C907U221KYYDCA7317 Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C907U221KYYDBAWL50 vs C907U221KYYDCA7317
C901U221KUYDAAWL35 Ceramic Capacitor, Ceramic, KEMET Corporation C907U221KYYDBAWL50 vs C901U221KUYDAAWL35
C901U221KYYDAAWL40 Ceramic Capacitor, Ceramic, KEMET Corporation C907U221KYYDBAWL50 vs C901U221KYYDAAWL40
YP0AC221K060L20C7B Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation C907U221KYYDBAWL50 vs YP0AC221K060L20C7B
C907U221KYYDAAWL35 Ceramic Capacitor, Ceramic, KEMET Corporation C907U221KYYDBAWL50 vs C907U221KYYDAAWL35
C901U221KYYDAAWL30 Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C907U221KYYDBAWL50 vs C901U221KYYDAAWL30
YP0AH221K060D04A0B Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation C907U221KYYDBAWL50 vs YP0AH221K060D04A0B
YP0AC221K060X05B7H Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE Walsin Technology Corporation C907U221KYYDBAWL50 vs YP0AC221K060X05B7H
YP0AC221K060L4EB0B Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Walsin Technology Corporation C907U221KYYDBAWL50 vs YP0AC221K060L4EB0B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C907U221KYYDBAWL50 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C907U221KYYDBAWL50 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C907U221KYYDBAWL50 would you like to use for your alert(s)?
  • Please alert me when C907U221KYYDBAWL50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C907U221KYYDBAWL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C907U221KYYDBAWL50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C907U221KYYDBAWL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C907U221KYYDBAWL50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C907U221KYYDBAWL50 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: