C907U102MZWDAAWL50
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED

Overview of C907U102MZWDAAWL50 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C907U102MZWDAAWL50 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC3262
Newark 1000Pfv |Kemet C907U102MZWDAAWL50 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1170
  • 5,000 $0.1040
  • 10,000 $0.0850
  • 20,000 $0.0740
  • 30,000 $0.0680
  • 50,000 $0.0600
$0.0600 / $0.1170 Buy Now
DISTI # 399-C907U102MZWDAAWL50-ND
DigiKey CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.0743
$0.0743 Buy Now
DISTI # C907U102MZWDAAWL50
Avnet Americas CERAMIC DISC CAP - Bulk (Alt: C907U102MZWDAAWL50) RoHS: Compliant Min Qty: 2174 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for C907U102MZWDAAWL50 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C907U102MZWDAAWL50 by KEMET Corporation

C907U102MZWDAAWL50
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
21 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y2
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
JESD-609 Code
e3
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
440 V
Reference Standard
CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-55/+20% ppm/°C
Terminal Finish
TIN
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. C907U102MZWDAAWL50
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED
    VS

Alternate Parts for C907U102MZWDAAWL50

This table gives cross-reference parts and alternative options found for C907U102MZWDAAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C907U102MZWDAAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C907U102MZWDBA7317 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C907U102MZWDBA7317
C907U102MZWDCA7317 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C907U102MZWDCA7317
C901U102MZWDCAWL35 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C901U102MZWDCAWL35
C907U102MZWDCAWL40 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C907U102MZWDCAWL40
C901U102MZWDCAWL50 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C901U102MZWDCAWL50
C901U102MZWDAA7317 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C901U102MZWDAA7317
C901U102MZWDCAWL40 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C901U102MZWDCAWL40
C907U102MZWDBAWL40 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C907U102MZWDBAWL40
C907U102MZWDAAWL20 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C907U102MZWDAAWL20
C901U102MZWDAAWL30 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.001uF, Through Hole Mount, 2820, RADIAL LEADED KEMET Corporation C907U102MZWDAAWL50 vs C901U102MZWDAAWL30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C907U102MZWDAAWL50 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C907U102MZWDAAWL50 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C907U102MZWDAAWL50 would you like to use for your alert(s)?
  • Please alert me when C907U102MZWDAAWL50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C907U102MZWDAAWL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C907U102MZWDAAWL50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C907U102MZWDAAWL50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C907U102MZWDAAWL50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C907U102MZWDAAWL50 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: