Part Details for C905-NKA28HD-0 by Visual Communications Company
Overview of C905-NKA28HD-0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM54C905J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number MM54C905J/883. Buy from authorized manufacturer Rochester Electronics. | |
54C905J | Rochester Electronics LLC | 54C905 - Success-Approx. Regulator |
Part Details for C905-NKA28HD-0
C905-NKA28HD-0 CAD Models
C905-NKA28HD-0 Part Data Attributes
|
C905-NKA28HD-0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
C905-NKA28HD-0
Visual Communications Company
Single Color LED, Amber, Water Clear, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | AMBER | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.018 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6900.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 592 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 15 deg |