C901U222MYVDCA7317
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED

Overview of C901U222MYVDCA7317 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for C901U222MYVDCA7317 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C901U222MYVDCA7317-ND
DigiKey CAP CER 2200PF 400VAC Y5V RADIAL Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 10,000 $0.0556
$0.0556 Buy Now
DISTI # C901U222MYVDCA7317
Avnet Americas CERAMIC DISC CAP - Tape and Reel (Alt: C901U222MYVDCA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for C901U222MYVDCA7317 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C901U222MYVDCA7317 by KEMET Corporation

C901U222MYVDCA7317
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
15 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X1/Y2
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7 mm
JESD-609 Code
e3
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Reference Standard
CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount
NO
Temperature Characteristics Code
Y5V
Temperature Coefficient
-80/+30% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. C901U222MYVDCA7317
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C901U222MYVDCA7317

This table gives cross-reference parts and alternative options found for C901U222MYVDCA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U222MYVDCA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C901U222MYVDAAWL20 Ceramic Capacitor, Ceramic, KEMET Corporation C901U222MYVDCA7317 vs C901U222MYVDAAWL20
C905U222MYVDAAWL30 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U222MYVDCA7317 vs C905U222MYVDAAWL30
C901U222MYVDAAWL45 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U222MYVDCA7317 vs C901U222MYVDAAWL45
C907U222MYVDAAWL45 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U222MYVDCA7317 vs C907U222MYVDAAWL45
C905U222MYVDBAWL45 Ceramic Capacitor, Ceramic, KEMET Corporation C901U222MYVDCA7317 vs C905U222MYVDBAWL45
C901U222MYVDBA7317 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U222MYVDCA7317 vs C901U222MYVDBA7317
C905U222MYVDBAWL30 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U222MYVDCA7317 vs C905U222MYVDBAWL30
C901U222MYVDAAWL50 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U222MYVDCA7317 vs C901U222MYVDAAWL50
C907U222MYVDAAWL20 Ceramic Capacitor, Ceramic, KEMET Corporation C901U222MYVDCA7317 vs C907U222MYVDAAWL20
C907U222MYVDAAWL50 Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C901U222MYVDCA7317 vs C907U222MYVDAAWL50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C901U222MYVDCA7317 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C901U222MYVDCA7317 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C901U222MYVDCA7317 would you like to use for your alert(s)?
  • Please alert me when C901U222MYVDCA7317 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C901U222MYVDCA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C901U222MYVDCA7317 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C901U222MYVDCA7317 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C901U222MYVDCA7317.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C901U222MYVDCA7317 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: