-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.0001uF, 2820
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C901U101KUYDBAWL40-ND
|
DigiKey | CAP CER 100PF 400VAC Y5P RADIAL Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2138 | Buy Now |
DISTI #
C901U101KUYDBAWL40
|
Avnet Americas | CERAMIC DISC CAP - Bulk (Alt: C901U101KUYDBAWL40) RoHS: Compliant Min Qty: 607 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C901U101KUYDBAWL40
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U101KUYDBAWL40
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.0001uF, 2820
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C901U101KUYDBAWL40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U101KUYDBAWL40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C907U101KYYDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C907U101KYYDCAWL35 |
C905U101KYYDCAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C905U101KYYDCAWL30 |
C905U101KYYDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C905U101KYYDAAWL45 |
C901U101KYYDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C901U101KYYDCAWL35 |
C901U101KYYDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C901U101KYYDAAWL45 |
C901U101KUYDCA7317 | Ceramic Capacitor, Ceramic, Y5P, -/+10ppm/Cel TC, 0.0001uF, 2820 | KEMET Corporation | C901U101KUYDBAWL40 vs C901U101KUYDCA7317 |
C907U101KYYDBAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C907U101KYYDBAWL35 |
C901U101KYYDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C901U101KYYDAA7317 |
C905U101KYYDCAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C905U101KYYDCAWL35 |
C901U101KYYDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U101KUYDBAWL40 vs C901U101KYYDBA7317 |