C90-3102R14S-6P
Harwin
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, ROHS COMPLIANT

Overview of C90-3102R14S-6P by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C90-3102R14S-6P by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 64R5519
Newark Circular Connector, Rcpt, 14S-6, Panel, Product Range:-, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin Rohs Compliant: Yes |Harwin C90-3102R14S-6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $12.9300
  • 10 $11.4100
  • 25 $10.2800
  • 100 $9.5700
  • 250 $9.3200
$9.3200 / $12.9300 Buy Now
DISTI # 952-1636-ND
DigiKey CONN RCPT MALE 6P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag 265
In Stock
  • 1 $12.5500
  • 10 $10.7400
  • 25 $10.3852
  • 50 $10.0300
  • 100 $9.6900
  • 250 $8.8500
  • 500 $8.3000
  • 1,000 $7.6100
$7.6100 / $12.5500 Buy Now
DISTI # 855-C90-3102R14S-6P
Mouser Electronics Circular MIL Spec Connector 6P PANEL PLUG MIL-C-5015 COMPTBL RoHS: Compliant 156
  • 1 $12.5500
  • 10 $10.7400
  • 50 $10.0300
  • 100 $9.6900
  • 250 $8.8500
  • 500 $8.3000
  • 1,000 $7.6100
$7.6100 / $12.5500 Buy Now
DISTI # C90-3102R14S-6P
TTI Circular MIL Spec Connector 6P PANEL PLUG MIL-C-5015 COMPTBL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each Americas - 100
In Stock
  • 50 $9.9300
  • 100 $9.5900
  • 250 $8.7600
  • 500 $8.2200
  • 1,000 $7.5300
$7.5300 / $9.9300 Buy Now
DISTI # C90-3102R14S-6P
Avnet Abacus (Alt: C90-3102R14S-6P) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for C90-3102R14S-6P by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C90-3102R14S-6P by Harwin

C90-3102R14S-6P
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Silver (Ag)
Contact Gender
MALE
Contact Material
COPPER ALLOY
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
MOISTURE/PRESSURE/TEMPERATURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
WATERPROOF
Shell Finish
ZINC CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. C90-3102R14S-6P
    Harwin
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, ROHS COMPLIANT
    VS

Related Parts for C90-3102R14S-6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C90-3102R14S-6P by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C90-3102R14S-6P by Harwin

Select Manufacturer
Which Manufacturer of C90-3102R14S-6P would you like to use for your alert(s)?
  • Please alert me when C90-3102R14S-6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C90-3102R14S-6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C90-3102R14S-6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C90-3102R14S-6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C90-3102R14S-6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C90-3102R14S-6P by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: