-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R5518
|
Newark | Circular Connector, Mil-C-5015 Series, Receptacle, 4, Socket, Solder, Panel Mount Rohs Compliant: Yes |Harwin C90-3102R14S-2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$6.5400 / $11.5300 | Buy Now |
DISTI #
952-1635-ND
|
DigiKey | CONN RCPT FMALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.2000 / $12.2200 | Buy Now |
DISTI #
855-C90-3102R14S-2S
|
Mouser Electronics | Circular MIL Spec Connector 4P PANEL SOCKET MIL-C-5015 COMPTBL RoHS: Compliant | 214 |
|
$7.0200 / $12.2200 | Buy Now |
DISTI #
C90-3102R14S-2S
|
TTI | Circular MIL Spec Connector 4P PANEL SOCKET MIL-C-5015 COMPTBL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8900 / $8.9300 | Buy Now |
DISTI #
C90-3102R14S-2S
|
Avnet Abacus | Circular Panel Mount Connector, Receptacle shell, Female contacts, 4 x size 16 contacts, silver (Alt: C90-3102R14S-2S) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C90-3102R14S-2S
Harwin
Buy Now
Datasheet
|
Compare Parts:
C90-3102R14S-2S
Harwin
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE/PRESSURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | ZINC CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |