Part Details for C8D10DS29D1 by ABB Installation Products Inc
Overview of C8D10DS29D1 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C8D10DS29D1
C8D10DS29D1 CAD Models
C8D10DS29D1 Part Data Attributes
|
C8D10DS29D1
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
C8D10DS29D1
ABB Installation Products Inc
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | CANTILEVER TERMINALS | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.835 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN LEAD (100) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for C8D10DS29D1
This table gives cross-reference parts and alternative options found for C8D10DS29D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8D10DS29D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
895-020-520-201 | EDAC Inc | $23.3754 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | C8D10DS29D1 vs 895-020-520-201 |
396-020-526-278 | EDAC Inc | Check for Price | Card Edge Connector | C8D10DS29D1 vs 396-020-526-278 |
887-020-523-201 | EDAC Inc | $28.8247 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, | C8D10DS29D1 vs 887-020-523-201 |
896-020-521-201 | EDAC Inc | $26.7203 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Black Insulator, | C8D10DS29D1 vs 896-020-521-201 |
895-020-524-201 | EDAC Inc | $23.3754 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | C8D10DS29D1 vs 895-020-524-201 |
845-020-520-201 | EDAC Inc | $23.3754 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, | C8D10DS29D1 vs 845-020-520-201 |
C8D10DS29D1 | Thomas & Betts | Check for Price | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | C8D10DS29D1 vs C8D10DS29D1 |
837-020-520-201 | EDAC Inc | $28.8247 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator, | C8D10DS29D1 vs 837-020-520-201 |
846-020-522-201 | EDAC Inc | $26.7203 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Green Insulator, | C8D10DS29D1 vs 846-020-522-201 |
896-020-520-201 | EDAC Inc | $26.7203 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.125 inch Pitch, Solder Terminal, Locking, Black Insulator, | C8D10DS29D1 vs 896-020-520-201 |