Part Details for C88E000209M25S by Northern Technologies Corporation
Overview of C88E000209M25S by Northern Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for C88E000209M25S
C88E000209M25S CAD Models
C88E000209M25S Part Data Attributes
|
C88E000209M25S
Northern Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C88E000209M25S
Northern Technologies Corporation
Connector Accessory, Cover Item, Zinc Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORTHERN TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | SCREW | |
Used With | CM CONNECTOR |