Part Details for C88E000209 by Northern Technologies Corporation
Overview of C88E000209 by Northern Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C88E000209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70172187
|
RS | Hood D-Sub 9Pos Straight CMSeries DieCastMetal 10.10mmCblDia CompressionInsert | Northern Technologies C88E000209 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
DISTI #
NTCC88E000209
|
Heilind Electronics | CM 9 N/L | Americas - 5526 in Stock3600 On Order |
|
$2.6393 / $3.4256 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - D-Sub - Die-Cast Metal Hood - Straight Exit - For 9 Contact D-Sub. RoHS: Compliant |
1044 In Stock 2400 On Order |
|
$2.5700 / $4.2900 | Buy Now |
DISTI #
NTCC88E000209
|
Interstate Connecting Components | CM 9 N/L | 921600 On Order |
|
$2.6393 / $3.4256 | Buy Now |
|
Master Electronics | Connector Accessory - D-Sub - Die-Cast Metal Hood - Straight Exit - For 9 Contact D-Sub. RoHS: Compliant |
1044 In Stock 2400 On Order |
|
$2.5700 / $4.2900 | Buy Now |
Part Details for C88E000209
C88E000209 CAD Models
C88E000209 Part Data Attributes
|
C88E000209
Northern Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
C88E000209
Northern Technologies Corporation
Connector Accessory, Cover Item, Zinc Alloy,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORTHERN TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NORTHERN TECH | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW | |
Used With | CM CONNECTOR |