Part Details for C84-040.0M by Connor-Winfield
Overview of C84-040.0M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C84-040.0M
C84-040.0M CAD Models
C84-040.0M Part Data Attributes
|
C84-040.0M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
C84-040.0M
Connor-Winfield
Clipped Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Frequency Stability | 25% | |
Operating Frequency-Nom | 40 MHz | |
Oscillator Type | CLIPPED SINE |