Part Details for C8231A-8 by Rochester Electronics LLC
Overview of C8231A-8 by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C8231A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-C8231A-8-ND
|
DigiKey | MATH COPROCESSOR, 8 BIT, NMOS, C Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
205 In Stock |
|
$158.4800 | Buy Now |
|
Rochester Electronics | C8231A - Math Coprocessor, 8-Bit, NMOS, CDIP24 RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 205 |
|
$136.0000 / $160.0000 | Buy Now |
Part Details for C8231A-8
C8231A-8 CAD Models
C8231A-8 Part Data Attributes:
|
C8231A-8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
C8231A-8
Rochester Electronics LLC
Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Clock Frequency-Max | 2.08 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T24 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |