Part Details for C8204-6D by International Semiconductor Inc
Overview of C8204-6D by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C8204-6D
C8204-6D CAD Models
C8204-6D Part Data Attributes
|
C8204-6D
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
C8204-6D
International Semiconductor Inc
Zener Diode, 6.8V V(Z), 0.4W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.4 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Working Test Current | 1 mA |