Datasheets
C8051F807-GU by: Silicon Laboratories Inc

Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PDSO24, QSOP-24

Part Details for C8051F807-GU by Silicon Laboratories Inc

Overview of C8051F807-GU by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for C8051F807-GU

Part # Distributor Description Stock Price Buy
DISTI # C8051F807-GU
TME IC: microcontroller 8051, Interface: I2C,SMBus,SPI,UART, QSOP24 Min Qty: 1 0
  • 1 $1.8900
  • 5 $1.7800
  • 25 $1.6100
$1.6100 / $1.8900 RFQ

Part Details for C8051F807-GU

C8051F807-GU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C8051F807-GU Part Data Attributes

C8051F807-GU Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
C8051F807-GU Silicon Laboratories Inc Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PDSO24, QSOP-24
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Part Package Code SSOP
Package Description QSOP-24
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 3
Number of I/O Lines 17
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
ROM Programmability FLASH
Seated Height-Max 2 mm
Speed 25 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

C8051F807-GU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C8051F807-GU by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C8051F807-GU by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of C8051F807-GU would you like to use for your alert(s)?
  • Please alert me when C8051F807-GU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C8051F807-GU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C8051F807-GU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C8051F807-GU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C8051F807-GU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C8051F807-GU by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: