There are no models available for this part yet.
Overview of C8051F800-GM by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for C8051F800-GM by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-1766-5-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20QFN Min Qty: 1911 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$1.8806 | Buy Now |
CAD Models for C8051F800-GM by Silicon Laboratories Inc
Part Data Attributes for C8051F800-GM by Silicon Laboratories Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Part Package Code
|
QFN
|
Package Description
|
QFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Number of I/O Lines
|
17
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
25 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for C8051F800-GM
This table gives cross-reference parts and alternative options found for C8051F800-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F800-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F690-E/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690-E/SS |
PIC16F690T-H/MLVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PQCC20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690T-H/MLVAO |
PIC16F690T-I/SS | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, PLASTIC, SSOP-20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690T-I/SS |
PIC16F690-I/P | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690-I/P |
PIC16F690-H/MLVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PQCC20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690-H/MLVAO |
PIC16F690T-E/ML | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690T-E/ML |
PIC16F690-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690-I/SO |
PIC16F690T-I/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690T-I/SO |
PIC16F690-H/SSVAO | RISC Microcontroller, 8-Bit, FLASH, CMOS, PDSO20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690-H/SSVAO |
PIC16F690T-E/SO | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, PLASTIC, SOIC-20 | Microchip Technology Inc | C8051F800-GM vs PIC16F690T-E/SO |
Related Parts for C8051F800-GM
-
C8051F509-AMMicrocontrollers
-
LM5001IDRQ1Switching Regulator or Controllers
-
TNY287DG-TLOther Analog ICs
-
SN75155PLine Driver or Receivers
-
TMS320F28234ZHHADigital Signal Processors
-
A54SX72A-PQG208IField Programmable Gate Arrays
-
TPS70202PWPLinear Regulator ICs
-
S71WS256PC0HH3YR3Flash Memories
-
B280-13-FRectifier Diodes