Microcontrollers and Processors
C8051F501-IM
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-220VKKD-4, QFN-48

Overview of C8051F501-IM by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C8051F501-IM by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK5818
Newark Mcu, 8 Bit, 50Mhz, Qfn-Ep-48 Rohs Compliant: Yes |Silicon Labs C8051F501-IM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 891
  • 1 $8.4700
  • 10 $8.0900
  • 25 $7.8300
  • 50 $7.4300
  • 100 $7.2400
  • 250 $7.0600
$7.0600 / $8.4700 Buy Now
DISTI # 336-1513-5-ND
DigiKey IC MCU 8BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube 468
In Stock
  • 1 $8.1000
  • 10 $7.4410
  • 43 $7.1323
  • 129 $6.7875
$6.7875 / $8.1000 Buy Now
DISTI # 634-C8051F501-IM
Mouser Electronics 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU RoHS: Compliant 910
  • 1 $8.1000
  • 10 $7.4400
  • 25 $7.1300
  • 100 $6.7900
  • 903 $6.7800
$6.7800 / $8.1000 Buy Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $7.3000
$7.3000 Buy Now

CAD Models for C8051F501-IM by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C8051F501-IM by Silicon Laboratories Inc

C8051F501-IM
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFN
Package Description
ROHS COMPLIANT, MO-220VKKD-4, QFN-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
30 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Number of I/O Lines
40
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
4352
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
50 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
2.1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. C8051F501-IM
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-220VKKD-4, QFN-48
    VS

Related Parts for C8051F501-IM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C8051F501-IM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C8051F501-IM by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of C8051F501-IM would you like to use for your alert(s)?
  • Please alert me when C8051F501-IM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C8051F501-IM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C8051F501-IM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C8051F501-IM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C8051F501-IM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C8051F501-IM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: