Microcontrollers and Processors
C8051F300R
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, QFN-11

Overview of C8051F300R by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for C8051F300R by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C8051F300R by Silicon Laboratories Inc

C8051F300R
Silicon Laboratories Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFN
Package Description
HVSON,
Pin Count
11
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XDSO-N11
Length
3 mm
Number of I/O Lines
8
Number of Terminals
11
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
25 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. C8051F300R
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, QFN-11
    VS

Alternate Parts for C8051F300R

This table gives cross-reference parts and alternative options found for C8051F300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C8051F302-GM Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-11 Silicon Laboratories Inc C8051F300R vs C8051F302-GM
C8051T600-GMR Microcontroller, 8-Bit, OTPROM, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-11 Silicon Laboratories Inc C8051F300R vs C8051T600-GMR

Related Parts for C8051F300R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C8051F300R by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C8051F300R by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of C8051F300R would you like to use for your alert(s)?
  • Please alert me when C8051F300R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C8051F300R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C8051F300R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C8051F300R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C8051F300R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C8051F300R by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: