There are no models available for this part yet.
Overview of C8051F126-GQR by Silicon Laboratories Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C8051F126-GQR by Silicon Laboratories Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C8051F126-GQR-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 100TQFP Min Qty: 250 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$28.3931 | Buy Now | |
DISTI #
634-C8051F126-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 8-bit MCU RoHS: Compliant | 190 |
|
$27.7900 / $36.2900 | Buy Now | |
Symmetry Electronics | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$27.2100 | Buy Now | ||
Win Source Electronics | IC MCU 8BIT 128KB FLASH 100TQFP | 1966 |
|
$44.2760 / $66.4130 | Buy Now |
CAD Models for C8051F126-GQR by Silicon Laboratories Inc
Part Data Attributes for C8051F126-GQR by Silicon Laboratories Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SILICON LABORATORIES INC
|
Part Package Code
|
QFP
|
Package Description
|
ROHS COMPLIANT, TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Silicon Labs
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Clock Frequency-Max
|
50 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
64
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for C8051F126-GQR
This table gives cross-reference parts and alternative options found for C8051F126-GQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F126-GQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F124 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | C8051F126-GQR vs C8051F124 |
C8051F126 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | C8051F126-GQR vs C8051F126 |
C8051F124-GQR | Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | Silicon Laboratories Inc | C8051F126-GQR vs C8051F124-GQR |
Related Parts for C8051F126-GQR
-
C8051F126-GQMicrocontrollers
-
MP2482DN-LF-ZSwitching Regulator or Controllers
-
VN7020AJTR-EPeripheral Drivers
-
AM15CW-2405DZOther Analog ICs
-
IRFR3710ZTRPBFPower Field-Effect Transistors
-
ADS124S08IPBSRAnalog to Digital Converters
-
MAX1931EUBPower Management Circuits
-
MC8640DTVJ1250HEMicroprocessors
-
AD1865N-JDigital to Analog Converters