Part Details for C8000T by MACOM
Overview of C8000T by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for C8000T
C8000T CAD Models
C8000T Part Data Attributes
|
C8000T
MACOM
Buy Now
Datasheet
|
Compare Parts:
C8000T
MACOM
2100MHz - 2300MHz RF/MICROWAVE ISOLATOR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | COAXIAL | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.25 |