Part Details for C7S-39.999-20-1530-X-M by Aker Technology Company Ltd
Overview of C7S-39.999-20-1530-X-M by Aker Technology Company Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-153-03L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
9ZXL1530BKLF | Renesas Electronics Corporation | 15-output DB1900Z Derivative | |
9ZXL1530BKLFT | Renesas Electronics Corporation | 15-output DB1900Z Derivative |
Part Details for C7S-39.999-20-1530-X-M
C7S-39.999-20-1530-X-M CAD Models
C7S-39.999-20-1530-X-M Part Data Attributes
|
C7S-39.999-20-1530-X-M
Aker Technology Company Ltd
Buy Now
Datasheet
|
Compare Parts:
C7S-39.999-20-1530-X-M
Aker Technology Company Ltd
Parallel - Fundamental Quartz Crystal, 39.999MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKER TECHNOLOGY CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 39.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |