Part Details for C772U472MZWDAAWL50 by KEMET Corporation
Overview of C772U472MZWDAAWL50 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C772U472MZWDAAWL50
C772U472MZWDAAWL50 CAD Models
C772U472MZWDAAWL50 Part Data Attributes
|
C772U472MZWDAAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C772U472MZWDAAWL50
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C772U472MZWDAAWL50
This table gives cross-reference parts and alternative options found for C772U472MZWDAAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C772U472MZWDAAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C775U472MZWDBA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C775U472MZWDBA7317 |
C771U472MZWDCAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C771U472MZWDCAWL35 |
C772U472MZWDCAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C772U472MZWDCAWL50 |
C775U472MZWDAAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C775U472MZWDAAWL50 |
C777U472MZWDBA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C777U472MZWDBA7317 |
C775U472MZWDAA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C775U472MZWDAA7317 |
C772U472MZWDBA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C772U472MZWDBA7301 |
C771U472MZWDAAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C771U472MZWDAAWL25 |
C772U472MZWDDAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C772U472MZWDDAWL25 |
C777U472MZWDAAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | C772U472MZWDAAWL50 vs C777U472MZWDAAWL25 |