-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C765U392MZWDCAWL50
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C765U392MZWDCAWL50
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C765U392MZWDCAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C765U392MZWDCAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C762U392MZWDDAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C762U392MZWDDAWL25 |
C762U392MZWDCA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C762U392MZWDCA7301 |
C761U392MZWDBA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C761U392MZWDBA7301 |
C767U392MZWDCAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C767U392MZWDCAWL50 |
C767U392MZWDAA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C767U392MZWDAA7301 |
C767U392MZWDAAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C767U392MZWDAAWL50 |
C761U392MZWDAAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C761U392MZWDAAWL25 |
C767U392MZWDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C767U392MZWDBAWL35 |
C761U392MZWDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C761U392MZWDBAWL35 |
C762U392MZWDAAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0039uF, Through Hole Mount, RADIAL LEADED | C765U392MZWDCAWL50 vs C762U392MZWDAAWL50 |