C751U272MWWDAAWL25
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED

Overview of C751U272MWWDAAWL25 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for C751U272MWWDAAWL25 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C751U272MWWDAAWL25 by KEMET Corporation

C751U272MWWDAAWL25
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS: X1/Y1
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
12 mm
JESD-609 Code
e3
Length
12 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
760 V
Reference Standard
CAN; CSA; IEC; TUV; UL
Surface Mount
NO
Temperature Characteristics Code
Y5U
Temperature Coefficient
-55/+20% ppm/°C
Terminal Finish
MATTE TIN
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. C751U272MWWDAAWL25
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for C751U272MWWDAAWL25

This table gives cross-reference parts and alternative options found for C751U272MWWDAAWL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C751U272MWWDAAWL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C752U272MWWDBA7301 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C752U272MWWDBA7301
C752U272MWWDDA7301 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C752U272MWWDDA7301
C752U272MWWDAAWL25 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C752U272MWWDAAWL25
C751U272MWWDBA7301 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C751U272MWWDBA7301
C752U272MWWDCA7301 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C752U272MWWDCA7301
C751U272MWWDBAWL35 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C751U272MWWDBAWL35
C752U272MWWDCAWL35 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C752U272MWWDCAWL35
C752U272MWWDAAWL50 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C752U272MWWDAAWL50
C751U272MWWDAA7301 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C751U272MWWDAA7301
C752U272MWWDDAWL25 Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C751U272MWWDAAWL25 vs C752U272MWWDDAWL25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C751U272MWWDAAWL25 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C751U272MWWDAAWL25 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C751U272MWWDAAWL25 would you like to use for your alert(s)?
  • Please alert me when C751U272MWWDAAWL25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C751U272MWWDAAWL25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C751U272MWWDAAWL25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C751U272MWWDAAWL25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C751U272MWWDAAWL25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C751U272MWWDAAWL25 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: