There are no models available for this part yet.
Overview of C711U221KYYDBAWL50 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for C711U221KYYDBAWL50 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK2065
|
Newark | Suppression Cap, 220Pf, Class X1/Y2, Capacitance:220Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y2, Voltage Rating X:400Vac, Voltage Rating Y:250Vac, Capacitor Case/Package:Radial Leaded, Capacitor Mounting:Through Holerohs Compliant: Yes |Kemet C711U221KYYDBAWL50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.1790 | Buy Now | |
DISTI #
399-C711U221KYYDBAWL50-ND
|
DigiKey | CAP CER 220PF X1/Y2 400V/250V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
999 In Stock |
|
$0.2248 / $0.8700 | Buy Now | |
DISTI #
80-C711U221KYYDBWL50
|
Mouser Electronics | Safety Capacitors 400VAC 0.00022uF Y5P 20% LS=10mm RoHS: Compliant | 479 |
|
$0.2050 / $0.7300 | Buy Now |
CAD Models for C711U221KYYDBAWL50 by KEMET Corporation
Part Data Attributes for C711U221KYYDBAWL50 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Reference Standard
|
CAN; CSA; IEC; TUV; UL
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5P
|
Temperature Coefficient
|
10% ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|