Part Details for C70210M0082264 by Amphenol Corporation
Overview of C70210M0082264 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C70210M0082264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64951129
|
Verical | Conn Smart Card HDR 16 POS 2.54mm Solder RA Thru-Hole Min Qty: 16 Package Multiple: 1 | Americas - 255 |
|
$3.8900 / $4.0600 | Buy Now |
DISTI #
C70210M0082264-AMP
|
TME | C70210M0082264 Min Qty: 10 | 255 |
|
$3.9486 / $4.5723 | Buy Now |
DISTI #
C1S116738504997
|
Chip1Stop | Card connector | 255 |
|
$4.3100 / $4.5100 | Buy Now |
Part Details for C70210M0082264
C70210M0082264 CAD Models
C70210M0082264 Part Data Attributes
|
C70210M0082264
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C70210M0082264
Amphenol Corporation
PCB Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |