Part Details for C7003AFBG2 by Bulgin
Overview of C7003AFBG2 by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C7003AFBG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C7003AFBG2-ND
|
DigiKey | SPST PUSHBUTTON SWITCH Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0460 | Buy Now |
DISTI #
167-C7003AFBG2
|
Mouser Electronics | Pushbutton Switches SPST Push Button Sw Lit 110V Green RoHS: Compliant | 0 |
|
$13.8700 / $18.0400 | Order Now |
DISTI #
54512577
|
Verical | Switch Push Button ON OFF SPDT Round Button 16A 250VAC Latching Quick Connect Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2111 | Americas - 95 |
|
$19.0840 / $26.9100 | Buy Now |
Part Details for C7003AFBG2
C7003AFBG2 CAD Models
C7003AFBG2 Part Data Attributes
|
C7003AFBG2
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C7003AFBG2
Bulgin
Pushbutton Switch, SPST, Latched, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ROUND TYPE | |
Additional Feature | LOW PROFILE | |
Body Height | 34.7 mm | |
Body Length or Diameter | 28 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Illumination | GREEN LAMP | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |