Part Details for C7-06000X-F-S-B-18-R-X by Precision Devices Incorporated
Overview of C7-06000X-F-S-B-18-R-X by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C7-06000X-F-S-B-18-R-X
C7-06000X-F-S-B-18-R-X CAD Models
C7-06000X-F-S-B-18-R-X Part Data Attributes
|
C7-06000X-F-S-B-18-R-X
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
C7-06000X-F-S-B-18-R-X
Precision Devices Incorporated
QUARTZ CRYSTAL RESONATOR, 6MHz, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Package Description | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L7.0XB5.1XH1.3 (mm)/L0.276XB0.201XH0.051 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |