Part Details for C667C224ZCR5TA by KEMET Corporation
Overview of C667C224ZCR5TA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C667C224ZCR5TA
C667C224ZCR5TA CAD Models
C667C224ZCR5TA Part Data Attributes
|
C667C224ZCR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C667C224ZCR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 7727, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7727 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Additional Feature | STANDARD: MIL-PRF-49467 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.29 mm | |
JESD-609 Code | e3 | |
Length | 19.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 17.14 mm | |
Terminal Shape | WIRE | |
Width | 6.89 mm |
Alternate Parts for C667C224ZCR5TA
This table gives cross-reference parts and alternative options found for C667C224ZCR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C667C224ZCR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C667C224ZCR5TA7303 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 7727, | KEMET Corporation | C667C224ZCR5TA vs C667C224ZCR5TA7303 |
C667C224ZCR5HA7301 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 7727, | KEMET Corporation | C667C224ZCR5TA vs C667C224ZCR5HA7301 |
C667C224ZCR5TA7301 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 7727, | KEMET Corporation | C667C224ZCR5TA vs C667C224ZCR5TA7301 |
05HV26B224ZNM | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 7727, | KEMET Corporation | C667C224ZCR5TA vs 05HV26B224ZNM |
C667C224ZCR5HA | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 7727, | KEMET Corporation | C667C224ZCR5TA vs C667C224ZCR5HA |