Part Details for C6502HM-8P-R by Joint Tech Electronic Industrial Co Ltd
Overview of C6502HM-8P-R by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C6502HM-8P-R
C6502HM-8P-R CAD Models
C6502HM-8P-R Part Data Attributes
|
C6502HM-8P-R
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C6502HM-8P-R
Joint Tech Electronic Industrial Co Ltd
Board Connector, 8 Contact(s), 4 Row(s), Female, 0.197 inch Pitch, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 1.307 inch | |
Body Depth | 1.289 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Total Number of Contacts | 8 |