-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 5525, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C640C102MHR5TA-ND
|
DigiKey | CAP CER 1000PF 3KV X7R RADIAL Min Qty: 50 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7812 | Buy Now |
DISTI #
80-C640C102MHR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 3000V 1000pF X7R 20% LS=0.4 in RoHS: Compliant | 0 |
|
$10.3000 / $15.4800 | Order Now |
DISTI #
C640C102MHR5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1000 pF, 3000 V, � 20%, X7R, Radial Leaded (Alt: C640C102MHR5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C640C102MHR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C640C102MHR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 5525, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | STANDARD: MIL-PRF-49467 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |