Part Details for C6342A-R13J by SAGAMI ELEC CO LTD
Overview of C6342A-R13J by SAGAMI ELEC CO LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for C6342A-R13J
C6342A-R13J CAD Models
C6342A-R13J Part Data Attributes
|
C6342A-R13J
SAGAMI ELEC CO LTD
Buy Now
Datasheet
|
Compare Parts:
C6342A-R13J
SAGAMI ELEC CO LTD
General Purpose Inductor, 0.135uH, 5%, Air-Core, 2523,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAGAMI ELEC CO LTD | |
Package Description | 2523 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2523 | |
Construction | Chip | |
Core Material | Air | |
Inductance-Nom (L) | 0.135 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 4.2 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 110 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 500 MHz | |
Tolerance | 5% |