Part Details for C62G by National Electronics Inc
Overview of C62G by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for C62G
C62G CAD Models
C62G Part Data Attributes
|
C62G
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
C62G
National Electronics Inc
Silicon Controlled Rectifier, 110000mA I(T), 150V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
DC Gate Trigger Current-Max | 70 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 1000 A | |
On-State Voltage-Max | 2.5 V | |
On-state Current-Max | 110000 A | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 150 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |