Part Details for C617C182MCR5TA by KEMET Corporation
Results Overview of C617C182MCR5TA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C617C182MCR5TA Information
C617C182MCR5TA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C617C182MCR5TA
C617C182MCR5TA CAD Models
C617C182MCR5TA Part Data Attributes
|
C617C182MCR5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C617C182MCR5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 2520, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2520 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Additional Feature | STANDARD: MIL-PRF-49467 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C617C182MCR5TA
This table gives cross-reference parts and alternative options found for C617C182MCR5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C617C182MCR5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C617C182MCR5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2520, | C617C182MCR5TA vs C617C182MCR5TA7303 |
C617C182MCR5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2520, | C617C182MCR5TA vs C617C182MCR5HA7303 |
05HV20B182MCM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2520, | C617C182MCR5TA vs 05HV20B182MCM |
C617C182MCR5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2520, | C617C182MCR5TA vs C617C182MCR5HA |
05HV20B182MNM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2520, | C617C182MCR5TA vs 05HV20B182MNM |
C617C182MCR5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2520, | C617C182MCR5TA vs C617C182MCR5HA7301 |