Part Details for C617C120MHG5TA7301 by KEMET Corporation
Results Overview of C617C120MHG5TA7301 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C617C120MHG5TA7301 Information
C617C120MHG5TA7301 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C617C120MHG5TA7301
C617C120MHG5TA7301 CAD Models
C617C120MHG5TA7301 Part Data Attributes
|
C617C120MHG5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C617C120MHG5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 2520,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2520 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.59 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C617C120MHG5TA7301
This table gives cross-reference parts and alternative options found for C617C120MHG5TA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C617C120MHG5TA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C617C120MHG5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 2520, | C617C120MHG5TA7301 vs C617C120MHG5HA |
C617C120MHG5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, 2520, RADIAL LEADED, ROHS COMPLIANT | C617C120MHG5TA7301 vs C617C120MHG5TA |
C617C120MHG5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 2520, | C617C120MHG5TA7301 vs C617C120MHG5TA7303 |
30HV20N120MN | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 2520, | C617C120MHG5TA7301 vs 30HV20N120MN |
SV01HA120MAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, 2520, RADIAL LEADED | C617C120MHG5TA7301 vs SV01HA120MAA |
30HV20N120MC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Through Hole Mount, 2520, RADIAL LEADED | C617C120MHG5TA7301 vs 30HV20N120MC |
30HV20N120MNM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 2520, | C617C120MHG5TA7301 vs 30HV20N120MNM |
C617C120MHG5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 2520, | C617C120MHG5TA7301 vs C617C120MHG5HA7303 |