Part Details for C602LE by Powerex Power Semiconductors
Overview of C602LE by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Part Details for C602LE
C602LE CAD Models
C602LE Part Data Attributes
|
C602LE
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C602LE
Powerex Power Semiconductors
Silicon Controlled Rectifier, 900000mA I(T), 2500V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4.5 V | |
Holding Current-Max | 250 mA | |
Leakage Current-Max | 35 mA | |
Non-Repetitive Pk On-state Cur | 10000 A | |
On-state Current-Max | 900000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 2500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |