Part Details for C6001AL by Bulgin
Overview of C6001AL by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C6001AL
C6001AL CAD Models
C6001AL Part Data Attributes
|
C6001AL
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C6001AL
Bulgin
Rocker Switch, SPST, (on)-off, Momentary, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.315 inch | |
Actuator Material | NYLON | |
Actuator Type | SOFTLINE MATT TYPE | |
Body Breadth | 11 mm | |
Body Height | 20.2946 mm | |
Body Length or Diameter | 30 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Function | (ON)-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Dielectric Withstand Volts | 1500VAC V | |
End Contact Material | SILVER ALLOY | |
Insulation Resistance | 20000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.382 inch | |
Termination Type | QUICK CONNECT |