Part Details for C5923 by Hamamatsu Photonics
Overview of C5923 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC5923RHBR | Texas Instruments | 16-Channel LED Driver w/DOT Correction 32-VQFN -40 to 85 | |
TLC5923RHBT | Texas Instruments | 16-Channel LED Driver w/DOT Correction 32-VQFN -40 to 85 | |
TLC5923DAPG4 | Texas Instruments | 16-Channel LED Driver w/DOT Correction 32-HTSSOP -40 to 85 |
Part Details for C5923
C5923 CAD Models
C5923 Part Data Attributes
|
C5923
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C5923
Hamamatsu Photonics
Analog Circuit, 1 Func, 110 X 75 X 15 MM PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V |