-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T9304
|
Newark | Mlcc,2220,x7T,250V,2.2Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk C5750X7T2E225M250KE RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6840-1-ND
|
DigiKey | CAP CER 2.2UF 250V X7T 2220 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54029 In Stock |
|
$1.7729 / $4.3100 | Buy Now |
DISTI #
810-C5750X7T2E225MST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C5750X7T2E225KST RoHS: Compliant | 11956 |
|
$1.7700 / $4.2300 | Buy Now |
DISTI #
V72:2272_06583133
|
Arrow Electronics | Cap Ceramic 2.2uF 250V X7T 20% Pad SMD 2220 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2237 Container: Cut Strips | Americas - 120 |
|
$1.8120 / $2.7880 | Buy Now |
|
Future Electronics | C Series 2220 2.2 uF 250 V ±20 % Tolerance X7T SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks Container: Reel | 2000Reel |
|
$1.7400 / $1.7900 | Buy Now |
DISTI #
80338032
|
Verical | Cap Ceramic 2.2uF 250V X7T 20% Pad SMD 2220 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2419 | Americas - 500 |
|
$2.8976 | Buy Now |
DISTI #
66406030
|
Verical | Cap Ceramic 2.2uF 250V X7T 20% Pad SMD 2220 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 2237 | Americas - 120 |
|
$1.8120 / $2.3720 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 171 |
|
$1.3068 / $2.8000 | Buy Now |
|
Quest Components | 136 |
|
$1.7500 / $3.7500 | Buy Now | |
DISTI #
C5750X7T2E225M250KE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C5750X7T2E225KST RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 55000 In Stock |
|
$1.7100 / $1.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C5750X7T2E225M250KE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C5750X7T2E225M250KE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C5750X7T2E225M250KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C5750X7T2E225M250KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C5750X7T2E225M250KA | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C5750X7T2E225M250KE vs C5750X7T2E225M250KA |
CGA9P3X7T2E225M250KE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 2220, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C5750X7T2E225M250KE vs CGA9P3X7T2E225M250KE |