Memory
C57401AJ/883B
Description: FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16

Overview of C57401AJ/883B by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

CAD Models for C57401AJ/883B by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C57401AJ/883B by AMD

C57401AJ/883B
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
Clock Frequency-Max (fCLK)
10 MHz
Cycle Time
100 ns
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.431 mm
Memory Density
256 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
64 words
Number of Words Code
64
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64X4
Output Characteristics
TOTEM POLE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. C57401AJ/883B
    AMD
    FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16
    VS

Alternate Parts for C57401AJ/883B

This table gives cross-reference parts and alternative options found for C57401AJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C57401AJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C57401AJ FIFO, 64X4, Asynchronous, TTL, CDIP16, Monolithic Memories (RETIRED) C57401AJ/883B vs C57401AJ
5962-8779107EX FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 Monolithic Memories (RETIRED) C57401AJ/883B vs 5962-8779107EX
5962-8779103EA FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 Monolithic Memories (RETIRED) C57401AJ/883B vs 5962-8779103EA
5962-8779107EA FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 Monolithic Memories (RETIRED) C57401AJ/883B vs 5962-8779107EA
5962-8779107EA FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff C57401AJ/883B vs 5962-8779107EA
57401AJ/883B FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 AMD C57401AJ/883B vs 57401AJ/883B
Part Number Description Manufacturer Compare
74HCT7403N,112 74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state DIP 16-Pin NXP Semiconductors C57401AJ/883B vs 74HCT7403N,112
5962-8779107EA FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 Monolithic Memories (RETIRED) C57401AJ/883B vs 5962-8779107EA
67401J FIFO, 64X4, Asynchronous, TTL, CDIP16, Monolithic Memories (RETIRED) C57401AJ/883B vs 67401J
L8C403CC20 FIFO, 64X4, 45ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 LOGIC Devices Inc C57401AJ/883B vs L8C403CC20
L8C401PC25 FIFO, 64X4, 35ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 LOGIC Devices Inc C57401AJ/883B vs L8C401PC25
5962-8952301EX FIFO, 64X4, 35ns, Asynchronous, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HIEGHT, DIP-16 Cypress Semiconductor C57401AJ/883B vs 5962-8952301EX
67401AJ FIFO, 64X4, Asynchronous, TTL, CDIP16, Monolithic Memories (RETIRED) C57401AJ/883B vs 67401AJ
L8C401PC35 FIFO, 64X4, 25ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 LOGIC Devices Inc C57401AJ/883B vs L8C401PC35
5962-8779112EA FIFO, 64X4, Asynchronous, CMOS, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff C57401AJ/883B vs 5962-8779112EA
CY7C403-15PC FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 Cypress Semiconductor C57401AJ/883B vs CY7C403-15PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C57401AJ/883B by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C57401AJ/883B by AMD

Select Manufacturer
Which Manufacturer of C57401AJ/883B would you like to use for your alert(s)?
  • Please alert me when C57401AJ/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C57401AJ/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C57401AJ/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C57401AJ/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C57401AJ/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C57401AJ/883B by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: