-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GROUNDING BLOCK PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C53218-000
|
Avnet Americas | Connector Accessories Shell - Bulk (Alt: C53218-000) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71147974
|
RS | 38999 Accessory, CHA-0307 | TE Connectivity C53218-000 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Container: Bulk | 0 |
|
$120.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 20 Lead time: 30 Weeks Container: Box | 0Box |
|
$81.9000 | Buy Now |
DISTI #
RYCCHA-0307
|
Heilind Electronics | C53218-000 4-1201394-3 CHA-0307 | Americas - 0 in Stock |
|
$98.7500 | Buy Now |
|
Onlinecomponents.com | CHA-0307 RoHS: Compliant | 0 |
|
$85.9900 / $241.7400 | Buy Now |
DISTI #
C53218-000
|
TTI | Cable Mounting & Accessories CHA-0307 Min Qty: 140 Package Multiple: 20 Container: Each | Americas - 0 |
|
$81.3900 | Buy Now |
DISTI #
RYCCHA-0307
|
Interstate Connecting Components | C53218-000 4-1201394-3 CHA-0307 | 0 |
|
$98.7500 | Buy Now |
DISTI #
C53218-000
|
Avnet Abacus | (Alt: C53218-000) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CHA-0307 RoHS: Compliant | 0 |
|
$85.9900 / $241.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C53218-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C53218-000
TE Connectivity
GROUNDING BLOCK PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |