Part Details for C518-750-R by Eaton Corporation
Overview of C518-750-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC518-SX | Analog Devices | 24-32 GHz LNA | |
DC518A | Analog Devices | LTC3704EMS - SLIC Power Supply |
Part Details for C518-750-R
C518-750-R CAD Models
C518-750-R Part Data Attributes
|
C518-750-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
C518-750-R
Eaton Corporation
Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 15 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x15mm | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | PIN WIRE |
Alternate Parts for C518-750-R
This table gives cross-reference parts and alternative options found for C518-750-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C518-750-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/C518-750MAS | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, | Eaton Corporation | C518-750-R vs TR2/C518-750MAS |
TR2/C518-750-R | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole, 5x15mm, ROHS COMPLIANT | Eaton Corporation | C518-750-R vs TR2/C518-750-R |
BK/C518-750MAS | Electric Fuse, Fast Blow, 0.75A, 250VAC, 35A (IR), Through Hole | Cooper Industries | C518-750-R vs BK/C518-750MAS |
BK/C518-750MA | Electric Fuse, Fast Blow, 0.75A, 250VAC, 32VDC, 35A (IR), Inline/holder, | Eaton Corporation | C518-750-R vs BK/C518-750MA |