C517-3A
Description: Electric Fuse, Fast Blow, 3A, 100A (IR), 5x15mm,

Overview of C517-3A by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HMC517LC4TR-R5 Analog Devices lo Noise amp SMT, 17 - 26 GHz
HMC517LC4TR Analog Devices lo Noise amp SMT, 17 - 26 GHz
108537-HMC517LC4 Analog Devices HMC517LC4 Evaluation PCB

CAD Models for C517-3A by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C517-3A by Eaton Corporation

C517-3A
Eaton Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Height
15.2 mm
Body Length or Diameter
5.5 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x15mm
Joule Integral-Nom
5 J
Mounting Feature
THROUGH HOLE
Rated Breaking Capacity
100 A
Rated Current
3 A
Rated Voltage(AC)
350 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Trip Time or Delay
2 s
Want to compare parts?
  1. C517-3A
    Eaton Corporation
    Electric Fuse, Fast Blow, 3A, 100A (IR), 5x15mm,
    VS

Alternate Parts for C517-3A

This table gives cross-reference parts and alternative options found for C517-3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C517-3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK/C517-3-R Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT Eaton Corporation C517-3A vs BK/C517-3-R
TR2/C517-3A-R Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT Eaton Corporation C517-3A vs TR2/C517-3A-R
BK/C517-3-R Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT Cooper Industries C517-3A vs BK/C517-3-R
C517-3 Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole, Eaton Corporation C517-3A vs C517-3
BK/C517-3A Electric Fuse, Fast Blow, 3A, 100A (IR), 5x15mm, Eaton Corporation C517-3A vs BK/C517-3A
TR2/C517-3-R Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT Eaton Corporation C517-3A vs TR2/C517-3-R
BK/C517-3-R FAST BLOW ELECTRIC FUSE, 3A, 350VAC, 100A (IR), THROUGH HOLE, ROHS COMPLIANT Eaton Bussmann C517-3A vs BK/C517-3-R
Part Number Description Manufacturer Compare
BK/C517-3-R Electric Fuse, Fast Blow, 3A, 350VAC, 100A (IR), Through Hole, ROHS COMPLIANT Cooper Industries C517-3A vs BK/C517-3-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C517-3A by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C517-3A by Eaton Corporation

  • Please alert me when C517-3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C517-3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C517-3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C517-3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C517-3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C517-3A by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: