Part Details for C50AX500 by Intersil Corporation
Overview of C50AX500 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C50AX500
C50AX500 CAD Models
C50AX500 Part Data Attributes:
|
C50AX500
Intersil Corporation
Buy Now
|
Compare Parts:
C50AX500
Intersil Corporation
C50AX500
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 80 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3.5 V | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 1500 A | |
On-state Current-Max | 95000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |