Part Details for C503B-WAN-CCADA151 by Cree, Inc.
Overview of C503B-WAN-CCADA151 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82V3285AEQG | Renesas Electronics Corporation | WAN PLL | |
82V3285APFG | Renesas Electronics Corporation | WAN PLL | |
82V3380APFG8 | Renesas Electronics Corporation | Synchronous Ethernet IDT WAN PLL™ |
Part Details for C503B-WAN-CCADA151
C503B-WAN-CCADA151 CAD Models
C503B-WAN-CCADA151 Part Data Attributes
|
C503B-WAN-CCADA151
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-WAN-CCADA151
Cree, Inc.
Single Color LED, Cool White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 31500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |
Alternate Parts for C503B-WAN-CCADA151
This table gives cross-reference parts and alternative options found for C503B-WAN-CCADA151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C503B-WAN-CCADA151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C503B-WAN-CCADA152 | Single Color LED, Cool White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C503B-WAN-CCADA151 vs C503B-WAN-CCADA152 |
C503B-WAN-CCADA341 | Single Color LED, Cool White, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Cree, Inc. | C503B-WAN-CCADA151 vs C503B-WAN-CCADA341 |