Part Details for C503B-AAS-CA0C0251-015 by Cree, Inc.
Overview of C503B-AAS-CA0C0251-015 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for C503B-AAS-CA0C0251-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6605
|
Newark | Round 503-B Series Led -Amber Color, full Rank, bulk Pack, Minimum 15-Degrees Rohs Compliant: Yes |Cree Led C503B-AAS-CA0C0251-015 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 / $0.1710 | Buy Now |
DISTI #
C503B-AAS-CA0C0251-015-ND
|
DigiKey | LED AMBER CLEAR 5MM ROUND T/H Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1548 | Buy Now |
DISTI #
C503B-AAS-CA0C0251
|
Avnet Americas | ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 15-DEGREES - Bag (Alt: C503B-AAS-CA0C0251) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
941-C503BAASCA251015
|
Mouser Electronics | Standard LEDs - Through Hole Amber Round LED RoHS: Compliant | 712 |
|
$0.1540 / $0.1800 | Buy Now |
DISTI #
C503B-AAS-CA0C025115
|
TTI | Standard LEDs - Through Hole AMBER EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1550 | Buy Now |
Part Details for C503B-AAS-CA0C0251-015
C503B-AAS-CA0C0251-015 CAD Models
C503B-AAS-CA0C0251-015 Part Data Attributes
|
C503B-AAS-CA0C0251-015
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C503B-AAS-CA0C0251-015
Cree, Inc.
Single Color LED, Amber, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Luminous Intensity-Nom | 22450.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 15 deg |