C5-25781X-F-S-D-08-R-X
Description: Parallel - Fundamental Quartz Crystal, 25.781MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4

Overview of C5-25781X-F-S-D-08-R-X by Wi2Wi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for C5-25781X-F-S-D-08-R-X by Wi2Wi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C5-25781X-F-S-D-08-R-X by Wi2Wi

C5-25781X-F-S-D-08-R-X
Wi2Wi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WI2WI INC
Package Description
GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
JESD-609 Code
e4
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25.781 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch)
Series Resistance
70 Ω
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. C5-25781X-F-S-D-08-R-X
    Wi2Wi
    Parallel - Fundamental Quartz Crystal, 25.781MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C5-25781X-F-S-D-08-R-X by Wi2Wi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C5-25781X-F-S-D-08-R-X by Wi2Wi

Select Manufacturer
Which Manufacturer of C5-25781X-F-S-D-08-R-X would you like to use for your alert(s)?
  • Please alert me when C5-25781X-F-S-D-08-R-X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C5-25781X-F-S-D-08-R-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C5-25781X-F-S-D-08-R-X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C5-25781X-F-S-D-08-R-X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C5-25781X-F-S-D-08-R-X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C5-25781X-F-S-D-08-R-X by Wi2Wi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: