Part Details for C5-07-103 by Pulsar Microwave Corporation
Overview of C5-07-103 by Pulsar Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C5-07-103
C5-07-103 CAD Models
C5-07-103 Part Data Attributes
|
C5-07-103
Pulsar Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
C5-07-103
Pulsar Microwave Corporation
Directional Coupler, 1MHz Min, 750MHz Max, 0.8dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULSAR MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |