Part Details for C5-06-107 by Pulsar Microwave Corporation
Overview of C5-06-107 by Pulsar Microwave Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C5-06-107
C5-06-107 CAD Models
C5-06-107 Part Data Attributes
|
C5-06-107
Pulsar Microwave Corporation
Buy Now
Datasheet
|
Compare Parts:
C5-06-107
Pulsar Microwave Corporation
Directional Coupler, 0.5MHz Min, 500MHz Max, 0.7dB Insertion Loss-Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULSAR MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.3 |