C4GSMUC3680AA0K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED

Overview of C4GSMUC3680AA0K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Telecommunications

CAD Models for C4GSMUC3680AA0K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C4GSMUC3680AA0K by KEMET Corporation

C4GSMUC3680AA0K
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Diameter
20.5 mm
Dielectric Material
POLYPROPYLENE
ESR
4.2 mΩ
JESD-609 Code
e3
Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
850 V
Reference Standard
EN; IEC; VDE
Ripple Current
9000 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. C4GSMUC3680AA0K
    KEMET Corporation
    Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4GSMUC3680AA0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4GSMUC3680AA0K by KEMET Corporation

  • Please alert me when C4GSMUC3680AA0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4GSMUC3680AA0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4GSMUC3680AA0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4GSMUC3680AA0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4GSMUC3680AA0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4GSMUC3680AA0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: