Part Details for C4GSM0D4330AA3J by KEMET Corporation
Overview of C4GSM0D4330AA3J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C4GSM0D4330AA3J
C4GSM0D4330AA3J CAD Models
C4GSM0D4330AA3J Part Data Attributes
|
C4GSM0D4330AA3J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4GSM0D4330AA3J
KEMET Corporation
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 29.5 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for C4GSM0D4330AA3J
This table gives cross-reference parts and alternative options found for C4GSM0D4330AA3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4GSM0D4330AA3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4GAMUD4330AA3J | Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C4GSM0D4330AA3J vs C4GAMUD4330AA3J |